Part Details for CPL-5044-10-NNN-79 by Cinch Connectivity Solutions
Overview of CPL-5044-10-NNN-79 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CPL-5044-10-NNN-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CPL-5044-10-NNN-79-ND
|
DigiKey | RF DIR COUPLER 500MHZ-1GHZ Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CPL-5044-10-NNN-79
CPL-5044-10-NNN-79 CAD Models
CPL-5044-10-NNN-79 Part Data Attributes:
|
CPL-5044-10-NNN-79
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPL-5044-10-NNN-79
Cinch Connectivity Solutions
Directional Coupler, 500MHz Min, 1000MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |