CPL-16040-C21-2T
Description: Limiter, 140MHz Min, 180MHz Max,

Overview of CPL-16040-C21-2T by Pascall Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CE1604000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 40 signal pins, Vertical
10121510-160408ALF Amphenol Communications Solutions HPCE R/A Receptacle 20P8S
67016-040LF Amphenol Communications Solutions Quickie®, Wire To Board, Strain Relief, 40 Positions

CAD Models for CPL-16040-C21-2T by Pascall Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPL-16040-C21-2T by Pascall Electronics Ltd

CPL-16040-C21-2T
Pascall Electronics Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PASCALL ELECTRONICS LTD
Reach Compliance Code
unknown
Additional Feature
SMC
Adjustability
FIXED
Construction
COAXIAL
Operating Frequency-Max
180 MHz
Operating Frequency-Min
140 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Power-Max
10 dBm
RF/Microwave Device Type
LIMITER
VSWR-Max
1.5
Want to compare parts?
  1. CPL-16040-C21-2T
    Pascall Electronics Ltd
    Limiter, 140MHz Min, 180MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPL-16040-C21-2T by Pascall Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPL-16040-C21-2T by Pascall Electronics Ltd

Select Manufacturer
Which Manufacturer of CPL-16040-C21-2T would you like to use for your alert(s)?
  • Please alert me when CPL-16040-C21-2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPL-16040-C21-2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPL-16040-C21-2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPL-16040-C21-2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPL-16040-C21-2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPL-16040-C21-2T by Pascall Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: