Part Details for CPL-16040-C21-2T by Data Device Corporation
Overview of CPL-16040-C21-2T by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1604000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 40 signal pins, Vertical | |
10121510-160408ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P8S | |
67016-040LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 40 Positions |
Part Details for CPL-16040-C21-2T
CPL-16040-C21-2T CAD Models
CPL-16040-C21-2T Part Data Attributes
|
CPL-16040-C21-2T
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CPL-16040-C21-2T
Data Device Corporation
Limiter, 140MHz Min, 180MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMC | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | RF/MICROWAVE LIMITING AMPLIFIER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |