Part Details for CPJ/SM141L/11QMA/11SMA/02134 by HUBER+SUHNER
Overview of CPJ/SM141L/11QMA/11SMA/02134 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
88902-134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
66902-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 34 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for CPJ/SM141L/11QMA/11SMA/02134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM141QMASMA02134
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 0 |
|
$52.8200 / $65.5400 | Order Now |
Part Details for CPJ/SM141L/11QMA/11SMA/02134
CPJ/SM141L/11QMA/11SMA/02134 CAD Models
CPJ/SM141L/11QMA/11SMA/02134 Part Data Attributes
|
CPJ/SM141L/11QMA/11SMA/02134
HUBER+SUHNER
Buy Now
|
Compare Parts:
CPJ/SM141L/11QMA/11SMA/02134
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |