Part Details for CPI0806J1R0R-10 by Laird Performance Material
Overview of CPI0806J1R0R-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI0806J1R0R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPI0806J1R0R-10
|
Avnet Americas | Ind Power Chip Multi-Layer 1uH 20% 1MHz 1.4A 0806 T/R - Tape and Reel (Alt: CPI0806J1R0R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.2120 | Buy Now |
DISTI #
875-CPI0806J1R0R-10
|
Mouser Electronics | Power Inductors - SMD ChipIndPwr,0806 RoHS: Compliant | 0 |
|
$0.2050 / $0.2120 | Order Now |
DISTI #
71600784
|
RS | ChipIndPwr,0806,1.0uHx1400mA | Laird Performance Materials CPI0806J1R0R-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 | RFQ |