CPI0805G1R5R-10
Description: General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT

Overview of CPI0805G1R5R-10 by LAIRD PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPI0805G1R5R-10 by LAIRD PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y3902
Newark Surface Mount Power Inductor, Cpi Series, 1.5 H, 20%, Multilayer, 0.275 Ohm, 700 Ma Rohs Compliant: Yes |Laird CPI0805G1R5R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.8890
  • 25 $0.8150
  • 50 $0.7260
  • 100 $0.6510
  • 250 $0.5650
$0.5650 / $0.8890 Buy Now
DISTI # CPI0805G1R5R-10-ND
DigiKey FIXED IND 1.5UH 700MA 220MOHM SM Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.2127
$0.2127 Buy Now

CAD Models for CPI0805G1R5R-10 by LAIRD PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPI0805G1R5R-10 by LAIRD PLC

CPI0805G1R5R-10
LAIRD PLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Laird Technologies
Case/Size Code
0805
DC Resistance
0.22 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
0.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR MEASURED AT 25% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. CPI0805G1R5R-10
    LAIRD PLC
    General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
    VS

Related Parts for CPI0805G1R5R-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPI0805G1R5R-10 by LAIRD PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPI0805G1R5R-10 by LAIRD PLC

  • Please alert me when CPI0805G1R5R-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPI0805G1R5R-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPI0805G1R5R-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPI0805G1R5R-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPI0805G1R5R-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPI0805G1R5R-10 by LAIRD PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: