Part Details for CPI-2212-85PM by SAME SKY
Overview of CPI-2212-85PM by SAME SKY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for CPI-2212-85PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23757357
|
Arrow Electronics | Audio Buzzer Piezo 1.5VDC 24VDC 12mA 12VDC 85dB 2800Hz to 3800Hz Panel Mount Wire Lead Carton Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1934 | Americas - 342 |
|
$1.1220 | Buy Now |