There are no models available for this part yet.
Overview of CPH6347-TL-W by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for CPH6347-TL-W by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0274
|
Newark | Mosfet, P-Ch, -20V, -6A, Sot-26 |Onsemi CPH6347-TL-W RoHS: Not Compliant Min Qty: 1570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2670 | Buy Now | |
DISTI #
CPH6347-TL-W
|
Avnet Americas | Trans MOSFET P-CH 20V 6A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6347-TL-W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6 Partner Stock |
|
RFQ | ||
DISTI #
V72:2272_07297369
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 6A 6-Pin CPH T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1844 Container: Cut Strips | Americas - 8 |
|
$0.1271 / $0.1558 | Buy Now | |
Rochester Electronics | Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$0.1985 / $0.2335 | Buy Now | ||
DISTI #
C1S541901530822
|
Chip1Stop | MOSFET RoHS: Compliant | 8 |
|
$0.2590 | Buy Now |
CAD Models for CPH6347-TL-W by onsemi
Part Data Attributes for CPH6347-TL-W by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SC-74, SOT-26, SOT-457, 6 PIN
|
Manufacturer Package Code
|
318BD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ESD PROTECTED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
0.039 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.6 W
|
Pulsed Drain Current-Max (IDM)
|
24 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Alternate Parts for CPH6347-TL-W
This table gives cross-reference parts and alternative options found for CPH6347-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6347-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6347-TL-H | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | CPH6347-TL-W vs CPH6347-TL-H |
Related Parts for CPH6347-TL-W
-
CPH6347-TL-HPower Field-Effect Transistors
-
TM4C129CNCPDTI3Microcontrollers
-
RT9728AHGEPeripheral Drivers
-
NCP1032BMNTXGSwitching Regulator or Controllers
-
SI3433CDV-T1-GE3Small Signal Field-Effect Transistors
-
SS34Rectifier Diodes
-
LTC6101AHS5Other Analog ICs
-
OPA211AIDGKROperational Amplifiers
-
CL10A106MO8NQNCFixed Capacitors