Part Details for CPH6121-TL-E by onsemi
Overview of CPH6121-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CPH6121-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CPH6121-TL-E-ONTR-ND
|
DigiKey | TRANS PNP 12V 3A 6CPH Min Qty: 2219 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
CPH6121-TL-E-ND
|
DigiKey | TRANS PNP 12V 3A 6CPH Min Qty: 2219 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1125 / $0.1341 | Buy Now |
DISTI #
CPH6121-TL-E
|
Avnet Americas | Trans GP BJT PNP 12V 3A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6121-TL-E) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
DISTI #
CPH6121-TL-E
|
Avnet Americas | Trans GP BJT PNP 12V 3A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6121-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Power Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for CPH6121-TL-E
CPH6121-TL-E CAD Models
CPH6121-TL-E Part Data Attributes
|
CPH6121-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6121-TL-E
onsemi
Bipolar Transistor, -12V, -3A, Low VCE(sat), PNP Single CPH6, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, SOT-457, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 380 MHz |