Part Details for CPH6003A-TL-E by onsemi
Overview of CPH6003A-TL-E by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6003A-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3367
|
Newark | Transistor, Rf, Npn, 12V, 0.15A, Sot-457, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:7Ghz, Power Dissipation Pd:800Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:100Hfe, Rf Rohs Compliant: Yes |Onsemi CPH6003A-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.2390 / $0.5820 | Buy Now |
DISTI #
52T7680
|
Newark | Rf Transistor, 12V, 150Ma, Ft=7Ghz, Npn Single Cph6/ Reel Rohs Compliant: Yes |Onsemi CPH6003A-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
CPH6003A-TL-EOSCT-ND
|
DigiKey | RF TRANS NPN 12V 7GHZ 6CPH Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
857 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
CPH6003A-TL-E
|
Avnet Americas | Trans GP BJT NPN 12V 0.15A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6003A-TL-E) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-CPH6003A-TL-E
|
Mouser Electronics | RF Bipolar Transistors HIGH-CURRENT SWITCHING RoHS: Compliant | 5740 |
|
$0.1520 / $0.5300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT HIGH-CURRENT SWITCHING RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Bristol Electronics | 2059 |
|
RFQ | ||
|
Quest Components | 1647 |
|
$0.2380 / $0.5950 | Buy Now | |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.15A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.1487 / $0.1750 | Buy Now |
DISTI #
CPH6003A-TL-E
|
Avnet Silica | Trans GP BJT NPN 12V 0.15A 6-Pin CPH T/R (Alt: CPH6003A-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CPH6003A-TL-E
CPH6003A-TL-E CAD Models
CPH6003A-TL-E Part Data Attributes:
|
CPH6003A-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6003A-TL-E
onsemi
RF Transistor, 12 V, 150 mA, fT = 7 GHz, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPH6003A-TL-E
This table gives cross-reference parts and alternative options found for CPH6003A-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6003A-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6003A-TL-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH6003A-TL-E vs CPH6003A-TL-E |