Part Details for CPH5520 by onsemi
Overview of CPH5520 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CPH5520
CPH5520 CAD Models
CPH5520 Part Data Attributes
|
CPH5520
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH5520
onsemi
TRANSISTOR,BJT,ARRAY,COMM EMITTER,COMPLEMENTARY,80V V(BR)CEO,2A I(C),SOT-25
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
DC Current Gain-Min (hFE) | 200 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | YES |