Part Details for CPH5516-TL-E by SANYO Semiconductor Co Ltd
Overview of CPH5516-TL-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CPH5516-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Pnp/NPN Epitaxial Planar Silicon Transistor For High-Current Switching Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for CPH5516-TL-E
CPH5516-TL-E CAD Models
CPH5516-TL-E Part Data Attributes
Alternate Parts for CPH5516-TL-E
This table gives cross-reference parts and alternative options found for CPH5516-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH5516-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH5516-TL-E | Bip Transistor 30V 2A PNP + NPN (2 in 1) CPH5, 3000-REEL | onsemi | CPH5516-TL-E vs CPH5516-TL-E |