Part Details for CPH5506 by SANYO Semiconductor Co Ltd
Overview of CPH5506 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH5506
CPH5506 CAD Models
CPH5506 Part Data Attributes
|
CPH5506
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPH5506
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, CPH5, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for CPH5506
This table gives cross-reference parts and alternative options found for CPH5506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH5506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH5506 | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, CPH5, 5 PIN | SANYO Electric Co Ltd | CPH5506 vs CPH5506 |