Part Details for CPH47W23MARCSK9X by Conec Corporation
Overview of CPH47W23MARCSK9X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH47W23MARCSK9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COCCPH47W23MARCSK9X
|
Heilind Electronics | 47 POS MALE R/A PIC CONNECTOR | Americas - 0 in Stock |
|
$33.6648 / $42.4331 | Buy Now |
|
Onlinecomponents.com | CPCI Messerl. 47p soldering pin 90° RoHS: Compliant | 0 |
|
$53.4500 / $81.4000 | Buy Now |
DISTI #
COCCPH47W23MARCSK9X
|
Interstate Connecting Components | 47 POS MALE R/A PIC CONNECTOR | 0 |
|
$33.6648 / $42.4331 | Buy Now |
|
CDM Electronics | COMPACT PCI MALE CONNECTOR Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.8900 / $49.2900 | RFQ |
Part Details for CPH47W23MARCSK9X
CPH47W23MARCSK9X CAD Models
CPH47W23MARCSK9X Part Data Attributes
|
CPH47W23MARCSK9X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
CPH47W23MARCSK9X
Conec Corporation
Board Connector, 47 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.5 inch | |
Body Length | 3.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P23 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Contact Style | HYBRID | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |
Alternate Parts for CPH47W23MARCSK9X
This table gives cross-reference parts and alternative options found for CPH47W23MARCSK9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH47W23MARCSK9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-2-033-0-MTF-LS0 | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | CPH47W23MARCSK9X vs 171-2-033-0-MTF-LS0 |
171-1-033-0-MTF-LS0 | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | CPH47W23MARCSK9X vs 171-1-033-0-MTF-LS0 |
171-2-033-0-MTF-LR0 | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | CPH47W23MARCSK9X vs 171-2-033-0-MTF-LR0 |