Part Details for CPH38W23MARARK9X by Conec Corporation
Overview of CPH38W23MARARK9X by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH38W23MARARK9X
CPH38W23MARARK9X CAD Models
CPH38W23MARARK9X Part Data Attributes:
|
CPH38W23MARARK9X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
CPH38W23MARARK9X
Conec Corporation
Card Edge Connector, 38 Contact(s), Male, Right Angle, Solder Terminal, Detent, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .099-.111 | |
Body Depth | 1.122 inch | |
Body Length | 3.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S15P23 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL,VDE,CSA | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for CPH38W23MARARK9X
This table gives cross-reference parts and alternative options found for CPH38W23MARARK9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH38W23MARARK9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211-08-R-02-8.0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | CPH38W23MARARK9X vs 2211-08-R-02-8.0 |
CPH38W23MARCRK9X | Card Edge Connector, 38 Contact(s), Male, Right Angle, Solder Terminal, Detent, Gray Insulator, Receptacle | Conec Corporation | CPH38W23MARARK9X vs CPH38W23MARCRK9X |
2212-08-R-02-8.0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | CPH38W23MARARK9X vs 2212-08-R-02-8.0 |