-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VCE(sat) Bipolar Transistor, NPN, 50V, 2A, CPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH3245-TL-EOSCT-ND
|
DigiKey | TRANS NPN 50V 2A 3CPH Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1078 In Stock |
|
$0.1519 / $0.4700 | Buy Now |
DISTI #
CPH3245-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin CPH T/R - Tape and Reel (Alt: CPH3245-TL-E) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.0991 / $0.1061 | Buy Now |
|
Bristol Electronics | 2602 |
|
RFQ | ||
|
Quest Components | 2081 |
|
$0.1768 / $0.8840 | Buy Now | |
|
Rochester Electronics | NPN Epitaxial Planar Silicon Transistor For DC/DC Converter Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH3245-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3245-TL-E
onsemi
Low VCE(sat) Bipolar Transistor, NPN, 50V, 2A, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |