Part Details for CPH3144-TL-E by onsemi
Overview of CPH3144-TL-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH3144-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH3144-TL-E-ND
|
DigiKey | TRANS PNP 30V 2A 3CPH Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CPH3144-TL-E
|
Avnet Americas | BIP PNP 2A 30V - Tape and Reel (Alt: CPH3144-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CPH3144-TL-E
CPH3144-TL-E CAD Models
CPH3144-TL-E Part Data Attributes
|
CPH3144-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3144-TL-E
onsemi
Bipolar Transistor, -30V, -2A, Low VCE(sat), PNP Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for CPH3144-TL-E
This table gives cross-reference parts and alternative options found for CPH3144-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3144-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH3144-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH3144-TL-E vs CPH3144-TL-E |