Part Details for CPH3106-TL-E by onsemi
Overview of CPH3106-TL-E by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for CPH3106-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1147
|
Newark | Bip Pnp 3A 12V/Reel |Onsemi CPH3106-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1790 | Buy Now |
DISTI #
CPH3106-TL-E
|
Avnet Americas | Trans GP BJT PNP 12V 3A 3-Pin CPH T/R - Tape and Reel (Alt: CPH3106-TL-E) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
|
Bristol Electronics | 2589 |
|
RFQ | ||
|
Quest Components | 2071 |
|
$0.2240 / $0.5600 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1465 / $0.1724 | Buy Now |
DISTI #
CPH3106-TL-E
|
Avnet Americas | Trans GP BJT PNP 12V 3A 3-Pin CPH T/R - Tape and Reel (Alt: CPH3106-TL-E) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.1030 | RFQ |
Part Details for CPH3106-TL-E
CPH3106-TL-E CAD Models
CPH3106-TL-E Part Data Attributes:
|
CPH3106-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3106-TL-E
onsemi
Bipolar Transistor, -12V, -3A, Low VCE(sat), PNP Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPH3106-TL-E
This table gives cross-reference parts and alternative options found for CPH3106-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3106-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH3106 | Small Signal Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, CPH3, 3 PIN | SANYO Electric Co Ltd | CPH3106-TL-E vs CPH3106 |