Part Details for CPH3101-TL-E by onsemi
Overview of CPH3101-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CPH3101-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6735
|
Newark | Bip Pnp 2A 30V/Reel Rohs Compliant: Yes |Onsemi CPH3101-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1410 | Buy Now |
DISTI #
CPH3101-TL-E
|
Avnet Americas | BIP PNP 2A 30V - Tape and Reel (Alt: CPH3101-TL-E) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 57000 |
|
$0.1131 / $0.1330 | Buy Now |
DISTI #
CPH3101-TL-E
|
Avnet Americas | BIP PNP 2A 30V - Tape and Reel (Alt: CPH3101-TL-E) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.0800 | RFQ |
Part Details for CPH3101-TL-E
CPH3101-TL-E CAD Models
CPH3101-TL-E Part Data Attributes:
|
CPH3101-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3101-TL-E
onsemi
Bipolar Transistor, -30V, -2A, Low VCE(sat), PNP Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for CPH3101-TL-E
This table gives cross-reference parts and alternative options found for CPH3101-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3101-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH3101-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH3101-TL-E vs CPH3101-TL-E |