Part Details for CPH-2-SM-12-CS2.0-SG05 by Central Components Manufacturing
Overview of CPH-2-SM-12-CS2.0-SG05 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH-2-SM-12-CS2.0-SG05
CPH-2-SM-12-CS2.0-SG05 CAD Models
CPH-2-SM-12-CS2.0-SG05 Part Data Attributes
|
CPH-2-SM-12-CS2.0-SG05
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CPH-2-SM-12-CS2.0-SG05
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Pitch | 1.27 mm |