Part Details for CPH 3-9 by Phoenix Contact
Overview of CPH 3-9 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH 3-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bend protection sleeve - for cable diameter of 3 mm ... 9 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.5000 / $2.1900 | Buy Now |
|
Master Electronics | Bend protection sleeve - for cable diameter of 3 mm ... 9 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.5000 / $2.1900 | Buy Now |