There are no models available for this part yet.
Overview of CPGI-GELCAP-SL-2/0-3HOLE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPGI8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for CPGI-GELCAP-SL-2/0-3HOLE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Gel Stub Splice Kit for Street Lighting 14-2/0 Feed. RoHS: Compliant |
1 In Stock |
|
$21.4500 / $51.9200 | Buy Now | ||
Master Electronics | Power Gel Stub Splice Kit for Street Lighting 14-2/0 Feed. RoHS: Compliant |
1 In Stock |
|
$21.4500 / $51.9200 | Buy Now |