Part Details for CPG5-125S-M by PINS
Overview of CPG5-125S-M by PINS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70125S35J8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
RBN25H125S1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 25A TO-247A Built-In FRD | |
RBN75H125S1FP4-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 75A TO-247plus Built-In FRD |
Price & Stock for CPG5-125S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 41 |
|
Buy Now |