Datasheets
CPG0805F270K by: TE Connectivity

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805

Part Details for CPG0805F270K by TE Connectivity

Overview of CPG0805F270K by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPG0805F270K

CPG0805F270K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPG0805F270K Part Data Attributes

CPG0805F270K TE Connectivity
Buy Now Datasheet
Compare Parts:
CPG0805F270K TE Connectivity Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.125 W
Resistance 270000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CPG0805F270K

This table gives cross-reference parts and alternative options found for CPG0805F270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805F270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW0805270KFHEIP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CPG0805F270K vs CRCW0805270KFHEIP
RK73G2ALTDB2703F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc CPG0805F270K vs RK73G2ALTDB2703F
RK73G2ATTDD2703F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPG0805F270K vs RK73G2ATTDD2703F
RK73G2ARTTDD2703F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CPG0805F270K vs RK73G2ARTTDD2703F
CR21-2703-FY-E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, ASJ Holdings Limited CPG0805F270K vs CR21-2703-FY-E
RK73G2ALTP2703F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CPG0805F270K vs RK73G2ALTP2703F
RK73G2ARTTED2703F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CPG0805F270K vs RK73G2ARTTED2703F
AC0805FRE13270KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CPG0805F270K vs AC0805FRE13270KL
CRCW0805270KFHTAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CPG0805F270K vs CRCW0805270KFHTAP
TSR6UTF274V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Tateyama Kagaku Group CPG0805F270K vs TSR6UTF274V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPG0805F270K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPG0805F270K by TE Connectivity

Select Manufacturer
Which Manufacturer of CPG0805F270K would you like to use for your alert(s)?
  • Please alert me when CPG0805F270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPG0805F270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPG0805F270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPG0805F270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPG0805F270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPG0805F270K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: