Part Details for CPG0603F4K7C by TE Connectivity
Overview of CPG0603F4K7C by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPG0603F4K7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R1003
|
Newark | Cpg0603 4K7 1% 50Ppm |Neohm Te Connectivity CPG0603F4K7C Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
35AC0754
|
Newark | Cpg0603 4K7 1% 50Ppm |Neohm Te Connectivity CPG0603F4K7C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
1-1623703-8
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: 1-1623703-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CPG0603 4K7 1% 50PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0528 / $0.0674 | Buy Now |
DISTI #
TE Connectivity CPG0603F4K7C
|
PEI Genesis | Fixed Resistor Thick Film 0. | 0 |
|
Buy Now | |
|
Master Electronics | CPG0603 4K7 1% 50PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0528 / $0.0674 | Buy Now |
Part Details for CPG0603F4K7C
CPG0603F4K7C CAD Models
CPG0603F4K7C Part Data Attributes:
|
CPG0603F4K7C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0603F4K7C
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .85mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |