Part Details for CPFC805NP-100M05 by Sumida Corporation
Results Overview of CPFC805NP-100M05 by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPFC805NP-100M05 Information
CPFC805NP-100M05 by Sumida Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CPFC805NP-100M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1562-1-ND
|
DigiKey | CMC 4.5A 2LN 500 OHM SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8308 In Stock |
|
$1.0175 / $2.2700 | Buy Now |
DISTI #
CPFC805NP-100M05
|
Avnet Americas | CMC 4.5A 2LN 500 OHM SMD - Tape and Reel (Alt: CPFC805NP-100M05) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$1.0256 | Buy Now |
DISTI #
851-CPFC805NP-100M05
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.0100 / $2.2700 | Order Now |
|
Future Electronics | CHOKE COMMON MODE 4.5A SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | CHOKE COMMON MODE 4.5A SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$1.1500 | Buy Now |
|
Quest Components | 67 |
|
$2.5540 / $3.8310 | Buy Now |
Part Details for CPFC805NP-100M05
CPFC805NP-100M05 CAD Models
CPFC805NP-100M05 Part Data Attributes
|
CPFC805NP-100M05
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC805NP-100M05
Sumida Corporation
CHOKE COMMON MODE 4.5A SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Length | 7.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 4.5 A | |
Width | 7.5 mm |