Part Details for CPFC75-050C by Sumida Corporation
Overview of CPFC75-050C by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050C-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-101KEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for CPFC75-050C
CPFC75-050C CAD Models
CPFC75-050C Part Data Attributes
|
CPFC75-050C
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC75-050C
Sumida Corporation
Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 5 µH | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current | 0.1 A | |
Width | 6 mm |