Part Details for CPF32K7000FLE14 by Vishay Intertechnologies
Overview of CPF32K7000FLE14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF32K7000FLE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF32K7000FLE14
|
Avnet Americas | CPF-3 2.7K 1% T-0 E14 e3 - Bulk (Alt: CPF32K7000FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
DISTI #
CPF32K7000FLE14
|
Avnet Abacus | Resistor, 2.7 kOhm, � 1%, 3 W, Axial Leaded, Metal Film, Power (Alt: CPF32K7000FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 73 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPF32K7000FLE14
CPF32K7000FLE14 CAD Models
CPF32K7000FLE14 Part Data Attributes
|
CPF32K7000FLE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF32K7000FLE14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |