There are no models available for this part yet.
Overview of CPF322R000JKR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF322R000JKR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B2273
|
Newark | Resistors |Vishay CPF322R000JKR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7210 | Buy Now | |
DISTI #
CPF322R000JKR36
|
Avnet Americas | CPF-3 22 5% T-1 R36 - Tape and Reel (Alt: CPF322R000JKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.3588 / $0.6641 | Buy Now |
CAD Models for CPF322R000JKR36 by Vishay Intertechnologies
Part Data Attributes for CPF322R000JKR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
70 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CPF322R000JKR36
This table gives cross-reference parts and alternative options found for CPF322R000JKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF322R000JKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF322R000JKB14 | Fixed Resistor, Metal Film, 3W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF322R000JKR36 vs CPF322R000JKB14 |
CPF322R000JKRE6 | Fixed Resistor, Metal Film, 3W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF322R000JKR36 vs CPF322R000JKRE6 |
CPF322R000JKE14 | RESISTOR, METAL FILM, 3 W, 5 %, 100 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF322R000JKR36 vs CPF322R000JKE14 |
CPF322R000JKE36 | Fixed Resistor, Metal Film, 3W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF322R000JKR36 vs CPF322R000JKE36 |
CPF322R000JKB14 | RESISTOR, METAL FILM, 3 W, 5 %, 100 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF322R000JKR36 vs CPF322R000JKB14 |
CPF322R000JKRE6 | RESISTOR, METAL FILM, 3 W, 5 %, 100 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF322R000JKR36 vs CPF322R000JKRE6 |
CPF322R000JKEE6 | Fixed Resistor, Metal Film, 3W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF322R000JKR36 vs CPF322R000JKEE6 |
CPF322R000JKEE6 | RESISTOR, METAL FILM, 3 W, 5 %, 100 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF322R000JKR36 vs CPF322R000JKEE6 |
CPF322R000JKE14 | Fixed Resistor, Metal Film, 3W, 22ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF322R000JKR36 vs CPF322R000JKE14 |