Part Details for CPF321R000FHE14 by Vishay Intertechnologies
Results Overview of CPF321R000FHE14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF321R000FHE14 Information
CPF321R000FHE14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF321R000FHE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF321R000FHE14
|
Avnet Americas | CPF-3 21 1% T-2 E14 e3 - Bulk (Alt: CPF321R000FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9277 / $4.2038 | Buy Now |
DISTI #
71-CPF321R000FHE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 21 OHM 1% 50PPM 3W RoHS: Compliant | 0 |
|
$4.6500 / $12.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$4.4000 / $4.5500 | Buy Now |
DISTI #
CPF321R000FHE14
|
TTI | Metal Film Resistors - Through Hole 21 OHM 1% 50PPM 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.1800 / $1.2500 | Buy Now |
Part Details for CPF321R000FHE14
CPF321R000FHE14 CAD Models
CPF321R000FHE14 Part Data Attributes
|
CPF321R000FHE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF321R000FHE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 21ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF321R000FHE14
This table gives cross-reference parts and alternative options found for CPF321R000FHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF321R000FHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF321R000FHEE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 3W, 21ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CPF321R000FHE14 vs CPF321R000FHEE6 |
CPF321R000FHE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 3W, 21ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CPF321R000FHE14 vs CPF321R000FHE36 |