Part Details for CPF315R000FKE14 by Vishay Dale
Overview of CPF315R000FKE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF315R000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205197
|
RS | Resistor, Metal Film, Res 15 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Bulk | Vishay Dale CPF315R000FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8700 | RFQ |
Part Details for CPF315R000FKE14
CPF315R000FKE14 CAD Models
CPF315R000FKE14 Part Data Attributes
|
CPF315R000FKE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF315R000FKE14
Vishay Dale
RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF315R000FKE14
This table gives cross-reference parts and alternative options found for CPF315R000FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF315R000FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF315R000FKB14 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF315R000FKE14 vs CPF315R000FKB14 |
CPF315R000FKRE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF315R000FKE14 vs CPF315R000FKRE6 |
CPF315R000FKEE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF315R000FKE14 vs CPF315R000FKEE6 |
CPF315R000FKB14 | Fixed Resistor, Metal Film, 3W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF315R000FKE14 vs CPF315R000FKB14 |
CPF315R000FKR36 | Fixed Resistor, Metal Film, 3W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF315R000FKE14 vs CPF315R000FKR36 |
CPF315R000FKE36 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF315R000FKE14 vs CPF315R000FKE36 |
CPF315R000FKE36 | Fixed Resistor, Metal Film, 3W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF315R000FKE14 vs CPF315R000FKE36 |
CPF315R000FKE14 | Fixed Resistor, Metal Film, 3W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF315R000FKE14 vs CPF315R000FKE14 |
CPF315R000FKRE6 | Fixed Resistor, Metal Film, 3W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF315R000FKE14 vs CPF315R000FKRE6 |