-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8880
|
Newark | Metal Film Resistor, 100Kohm, 3W, 1%, Resistance:100Kohm, Product Range:Cpf Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF3100K00FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1652 |
|
$0.8670 / $1.4100 | Buy Now |
DISTI #
41K8880
|
Avnet Americas | CPF-3 100K 1% T-1 E14 e3 - Bulk (Alt: 41K8880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 1641 Partner Stock |
|
$0.9060 / $1.4100 | Buy Now |
DISTI #
CPF3100K00FKE14
|
Avnet Americas | CPF-3 100K 1% T-1 E14 e3 - Bulk (Alt: CPF3100K00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
DISTI #
71-CPF3100K00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 100Kohms 1% RoHS: Compliant | 1466 |
|
$0.5790 / $1.3500 | Buy Now |
DISTI #
V36:1790_10544837
|
Arrow Electronics | Res Metal Film 100K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2309 | Americas - 181 |
|
$0.4232 / $1.3461 | Buy Now |
|
Future Electronics | CPF Series Ø 4.57 x 14.1 mm 3 W 100 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.3500 / $5.0700 | Buy Now |
|
Future Electronics | CPF Series Ø 4.57 x 14.1 mm 3 W 100 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.9600 / $2.1000 | Buy Now |
DISTI #
66715410
|
Verical | Res Metal Film 100K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 181 |
|
$1.3461 | Buy Now |
|
Bristol Electronics | 3880 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 3W, 100000OHM, 500V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3104 |
|
$0.6356 / $2.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF3100K00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF3100K00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CPF3100K00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3100K00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3100K00FKRE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100K00FKE14 vs CPF3100K00FKRE6 |
CPF3100K00FKE36 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00FKE14 vs CPF3100K00FKE36 |
CPF3100K00FKB14 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100K00FKE14 vs CPF3100K00FKB14 |
CPF3100K00FKE36 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3100K00FKE14 vs CPF3100K00FKE36 |
CPF3100K00FKR36 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00FKE14 vs CPF3100K00FKR36 |
CPF3100K00FKEE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3100K00FKE14 vs CPF3100K00FKEE6 |
CPF-31003FT-1RE6 | Res,Axial,Metal Film,100K Ohms,500WV,1% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | CPF3100K00FKE14 vs CPF-31003FT-1RE6 |
CPF3100K00FKR36 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100K00FKE14 vs CPF3100K00FKR36 |
CPF3100K00FKEE6 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00FKE14 vs CPF3100K00FKEE6 |