Part Details for CPF2R20000JNEE6 by Vishay Intertechnologies
Overview of CPF2R20000JNEE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2R20000JNEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF2R20000JNEE6
|
Avnet Americas | CPF-2 .2 5% T-00 EE6 e3 - Tape and Reel (Alt: CPF2R20000JNEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.6256 / $0.9546 | Buy Now |
Part Details for CPF2R20000JNEE6
CPF2R20000JNEE6 CAD Models
CPF2R20000JNEE6 Part Data Attributes
|
CPF2R20000JNEE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2R20000JNEE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF2R20000JNEE6
This table gives cross-reference parts and alternative options found for CPF2R20000JNEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2R20000JNEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF-2R20JT-00EE6 | Fixed Resistor, Metal Film, 2W, 0.2ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | CPF2R20000JNEE6 vs CPF-2R20JT-00EE6 |
CPF2R20000JNRE6 | Fixed Resistor, Metal Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R20000JNEE6 vs CPF2R20000JNRE6 |
CPF2R20000JNEE6 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2R20000JNEE6 vs CPF2R20000JNEE6 |
CPF2R20000JNE36 | Fixed Resistor, Metal Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R20000JNEE6 vs CPF2R20000JNE36 |
CPF2R20000JNB14 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF2R20000JNEE6 vs CPF2R20000JNB14 |
CPF2R20000JNE14 | Fixed Resistor, Metal Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R20000JNEE6 vs CPF2R20000JNE14 |
CPF2R20000JNE14 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2R20000JNEE6 vs CPF2R20000JNE14 |