Part Details for CPF282R000JKR36 by Vishay Intertechnologies
Overview of CPF282R000JKR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF282R000JKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF282R000JKR36
|
Avnet Americas | CPF-2 82 5% T-1 R36 - Tape and Reel (Alt: CPF282R000JKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.4526 | Buy Now |
Part Details for CPF282R000JKR36
CPF282R000JKR36 CAD Models
CPF282R000JKR36 Part Data Attributes
|
CPF282R000JKR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF282R000JKR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF282R000JKR36
This table gives cross-reference parts and alternative options found for CPF282R000JKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF282R000JKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF282R000JKRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF282R000JKR36 vs CPF282R000JKRE6 |
CCF0282R0JKE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF282R000JKR36 vs CCF0282R0JKE36 |
CPF282R000JKEE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CPF282R000JKR36 vs CPF282R000JKEE6 |
CPF282R000JKE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF282R000JKR36 vs CPF282R000JKE36 |
CPF282R000JKR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF282R000JKR36 vs CPF282R000JKR36 |
CCF0282R0JKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CPF282R000JKR36 vs CCF0282R0JKE36 |
CPF282R000JKRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF282R000JKR36 vs CPF282R000JKRE6 |
CPF282R000JKE14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF282R000JKR36 vs CPF282R000JKE14 |
CPF282R000JKE14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 82ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF282R000JKR36 vs CPF282R000JKE14 |
CPF282R000JKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF282R000JKR36 vs CPF282R000JKE36 |