Part Details for CPF2680R00FKE14 by Vishay Dale
Overview of CPF2680R00FKE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2680R00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205194
|
RS | Resistor, Metal Film, Res 680 Ohms, Pwr-Rtg 2 W, Tol 1%, Axial, Bulk | Vishay Dale CPF2680R00FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 900 |
|
$1.2500 | Buy Now |
Part Details for CPF2680R00FKE14
CPF2680R00FKE14 CAD Models
CPF2680R00FKE14 Part Data Attributes
|
CPF2680R00FKE14
Vishay Dale
Buy Now
|
Compare Parts:
CPF2680R00FKE14
Vishay Dale
Power Resistors - with Leads 2watt 680ohms 1% 100ppm
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |