Part Details for CPF262K000FKE36 by Vishay Intertechnologies
Overview of CPF262K000FKE36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF262K000FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y7255
|
Newark | Cpf-2 62K 1% T-1 E36 E3 |Vishay CPF262K000FKE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.5950 | Buy Now |
DISTI #
CPF262K000FKE36
|
Avnet Americas | CPF-2 62K 1% T-1 E36 e3 - Tape and Reel (Alt: CPF262K000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.4766 | Buy Now |
Part Details for CPF262K000FKE36
CPF262K000FKE36 CAD Models
CPF262K000FKE36 Part Data Attributes
|
CPF262K000FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF262K000FKE36
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF262K000FKE36
This table gives cross-reference parts and alternative options found for CPF262K000FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF262K000FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF262K000FKEE6 | Fixed Resistor, | Vishay Intertechnologies | CPF262K000FKE36 vs CPF262K000FKEE6 |
CPF262K000FKRE6 | Fixed Resistor, | Vishay Intertechnologies | CPF262K000FKE36 vs CPF262K000FKRE6 |
CPF262K000FKR36 | Fixed Resistor, | Vishay Intertechnologies | CPF262K000FKE36 vs CPF262K000FKR36 |
CPF262K000FKB14 | Fixed Resistor, Metal Film, 2W, 62000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF262K000FKE36 vs CPF262K000FKB14 |