-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5158
|
Newark | Cpf2512 100R 0.1% 25Ppm 1K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF2512B100RE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.3830 | Buy Now |
DISTI #
1712-CPF2512B100RE1CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/2W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4162 In Stock |
|
$0.2913 / $0.9200 | Buy Now |
DISTI #
279-CPF2512B100RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF2512 100R 0.1% 25PPM RoHS: Compliant | 7198 |
|
$0.2910 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 2512 - 100 ohm (+/-) 0.1% - 1/2 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2744 / $0.4482 | Buy Now |
DISTI #
1879394-2
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 500 mW, 2512 [6332 Metric], Thin Film, High Precision High Stability (Alt: 1879394-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 2512 - 100 ohm (+/-) 0.1% - 1/2 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2744 / $0.4482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF2512B100RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512B100RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |