Part Details for CPF24R0200FKE14 by Vishay Intertechnologies
Overview of CPF24R0200FKE14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF24R0200FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF24R0200FKE14
|
Avnet Americas | CPF-2 4.02 1% T-1 E14 e3 - Bulk (Alt: CPF24R0200FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
DISTI #
71-CPF24R0200FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-2 4.02 1% T-1 E14 e3 | 0 |
|
$4.4900 / $8.0000 | Order Now |
DISTI #
CPF24R0200FKE14
|
Avnet Abacus | CPF-2 4.02 1% T-1 E14 e3 (Alt: CPF24R0200FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPF24R0200FKE14
CPF24R0200FKE14 CAD Models
CPF24R0200FKE14 Part Data Attributes
|
CPF24R0200FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF24R0200FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 4.02ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |