Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
1 cross
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Cpf-2 470 1% T-1 Ee6 E3 |Vishay CPF2470R00FKEE6
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.5950
5,000
$0.5820
10,000
$0.5380
20,000
$0.5010
30,000
$0.4670
50,000
$0.4470
$0.4470 / $0.5950
Buy Now
Details
Avnet Americas
CPF-2 470 1% T-1 EE6 e3 - Tape and Reel (Alt: CPF2470R00FKEE6)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
45 Weeks, 0 Days
Container:
Reel
0
$0.4597
Buy Now
Details
DISTI #
71-CPF2470R00FKEE6
Mouser Electronics
Metal Film Resistors - Through Hole 2watts 470ohms 1%
RoHS:
Compliant
0
1
$1.1900
10
$1.0600
100
$0.7690
250
$0.6490
500
$0.5470
1,000
$0.5110
$0.5110 / $1.1900
Order Now
Details
Avnet Abacus
Resistor, 470 Ohm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: CPF2470R00FKEE6)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
47 Weeks, 0 Days
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
CPF2470R00FKB14 - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for CPF2470R00FKEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2470R00FKEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
CPF2470R00FKB14
Fixed Resistor,
Vishay Intertechnologies
CPF2470R00FKEE6 vs CPF2470R00FKB14