Part Details for CPF230R100FKE36 by Vishay Intertechnologies
Results Overview of CPF230R100FKE36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF230R100FKE36 Information
CPF230R100FKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF230R100FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF230R100FKE36
|
Avnet Americas | CPF-2 30.1 1% T-1 E36 e3 - Tape and Reel (Alt: CPF230R100FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.4512 | Buy Now |
Part Details for CPF230R100FKE36
CPF230R100FKE36 CAD Models
CPF230R100FKE36 Part Data Attributes
|
CPF230R100FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF230R100FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 30.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF230R100FKE36
This table gives cross-reference parts and alternative options found for CPF230R100FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF230R100FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF230R100FKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF230R100FKE36 vs CPF230R100FKE36 |
CCF0230R1FKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CPF230R100FKE36 vs CCF0230R1FKE36 |
CPF230R100FKR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF230R100FKE36 vs CPF230R100FKR36 |
CPF230R100FKR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF230R100FKE36 vs CPF230R100FKR36 |
CCF0230R1FKE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF230R100FKE36 vs CCF0230R1FKE36 |