Part Details for CPF2110K00FKE36 by Vishay Intertechnologies
Overview of CPF2110K00FKE36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2110K00FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF2110K00FKE36
|
Avnet Americas | CPF-2 110K 1% T-1 E36 e3 - Tape and Reel (Alt: CPF2110K00FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4597 | Buy Now |
|
Future Electronics | CPF Series Ø 3.68 x 8.74 mm 2 W 110 Ohm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks Container: Reel | 2500Reel |
|
$0.4500 | Buy Now |
Part Details for CPF2110K00FKE36
CPF2110K00FKE36 CAD Models
CPF2110K00FKE36 Part Data Attributes
|
CPF2110K00FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2110K00FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF2110K00FKE36
This table gives cross-reference parts and alternative options found for CPF2110K00FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2110K00FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2110K00FKR36 | Fixed Resistor, Metal Film, 2W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2110K00FKE36 vs CPF2110K00FKR36 |
CPF2110K00FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2110K00FKE36 vs CPF2110K00FKEE6 |
CPF2110K00FKEE6 | Fixed Resistor, Metal Film, 2W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2110K00FKE36 vs CPF2110K00FKEE6 |
CPF2110K00FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2110K00FKE36 vs CPF2110K00FKE14 |
CCF02110KFKE36 | Fixed Resistor, Metal Film, 2W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2110K00FKE36 vs CCF02110KFKE36 |
CPF2110K00FKE14 | Fixed Resistor, Metal Film, 2W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2110K00FKE36 vs CPF2110K00FKE14 |
CPF2110K00FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF2110K00FKE36 vs CPF2110K00FKRE6 |
CCF02110KFKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF2110K00FKE36 vs CCF02110KFKE36 |