Part Details for CPF210R000FKR36 by Vishay Dale
Overview of CPF210R000FKR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF210R000FKR36
CPF210R000FKR36 CAD Models
CPF210R000FKR36 Part Data Attributes
|
CPF210R000FKR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF210R000FKR36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF210R000FKR36
This table gives cross-reference parts and alternative options found for CPF210R000FKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF210R000FKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF210R000FKEE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKEE6 |
CCF0210R0FKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CPF210R000FKR36 vs CCF0210R0FKE36 |
CPF210R000FKEE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF210R000FKR36 vs CPF210R000FKEE6 |
CCF0210R0FKE36 | Vishay Intertechnologies | $0.9486 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CCF0210R0FKE36 |
CPF210R000FKRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKRE6 |
CPF210R000FKB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKB14 |
CPF210R000FKR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKR36 |
CPF210R000FKRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKRE6 |
CPF210R000FKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF210R000FKR36 vs CPF210R000FKE36 |
CPF210R000FKE36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF210R000FKR36 vs CPF210R000FKE36 |