Part Details for CPF15R0000FHE14 by Vishay Dale
Overview of CPF15R0000FHE14 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF15R0000FHE14
CPF15R0000FHE14 CAD Models
CPF15R0000FHE14 Part Data Attributes
|
CPF15R0000FHE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF15R0000FHE14
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF15R0000FHE14
This table gives cross-reference parts and alternative options found for CPF15R0000FHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF15R0000FHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF15R0000FHE36 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF15R0000FHE14 vs CPF15R0000FHE36 |
CPF15R0000FHE36 | Fixed Resistor, Metal Film, 1W, 5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF15R0000FHE14 vs CPF15R0000FHE36 |
CPF15R0000FHEE6 | Fixed Resistor, Metal Film, 1W, 5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF15R0000FHE14 vs CPF15R0000FHEE6 |
CPF15R0000FHR36 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF15R0000FHE14 vs CPF15R0000FHR36 |
CPF15R0000FHB14 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF15R0000FHE14 vs CPF15R0000FHB14 |
CPF15R0000FHB14 | Fixed Resistor, Metal Film, 1W, 5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF15R0000FHE14 vs CPF15R0000FHB14 |
CPF15R0000FHR36 | Fixed Resistor, Metal Film, 1W, 5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF15R0000FHE14 vs CPF15R0000FHR36 |