Part Details for CPF133K000FKE14 by Vishay Dale
Overview of CPF133K000FKE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF133K000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205150
|
RS | Resistor, Metal Film, Res 33 Kilohms, Pwr-Rtg 1 W, Tol 1%, Axial, Bulk | Vishay Dale CPF133K000FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 264 |
|
$1.0900 | Buy Now |
Part Details for CPF133K000FKE14
CPF133K000FKE14 CAD Models
CPF133K000FKE14 Part Data Attributes
|
CPF133K000FKE14
Vishay Dale
Buy Now
|
Compare Parts:
CPF133K000FKE14
Vishay Dale
Metal Film Resistor; Series:CPF; Resistance:33kohm; Resistance Tolerance:+/- 1%; Power Rating:1W; Operating Temperature Range:-65 C to +230 C; Resistor Element Material:Metal Film; Voltage Rating:250V RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |