Part Details for CPF12R4000FKRE6 by Vishay Intertechnologies
Overview of CPF12R4000FKRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF12R4000FKRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF12R4000FKRE6
|
Avnet Americas | CPF-1 2.4 1% T-1 RE6 - Tape and Reel (Alt: CPF12R4000FKRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.6430 | Buy Now |
Part Details for CPF12R4000FKRE6
CPF12R4000FKRE6 CAD Models
CPF12R4000FKRE6 Part Data Attributes
|
CPF12R4000FKRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF12R4000FKRE6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF12R4000FKRE6
This table gives cross-reference parts and alternative options found for CPF12R4000FKRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF12R4000FKRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF12R4000FKE36 | Fixed Resistor, | Vishay Intertechnologies | CPF12R4000FKRE6 vs CPF12R4000FKE36 |
CPF12R4000FKR36 | Fixed Resistor, | Vishay Intertechnologies | CPF12R4000FKRE6 vs CPF12R4000FKR36 |
CPF12R4000FKEE6 | Fixed Resistor, | Vishay Intertechnologies | CPF12R4000FKRE6 vs CPF12R4000FKEE6 |