Part Details for CPF1250R00BEE14 by Vishay Dale
Overview of CPF1250R00BEE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1250R00BEE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205470
|
RS | Resistor, Metal Film, Res 250 Ohms, Pwr-Rtg 1 W, Tol 0.1%,Axial, TCR 25 ppm/DegC, Bulk | Vishay Dale CPF1250R00BEE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6204 |
|
$0.9600 / $1.0900 | Buy Now |