Part Details for CPF124K900FEB14 by Vishay Intertechnologies
Overview of CPF124K900FEB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF124K900FEB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF124K900FEB14
|
Avnet Americas | CPF-1 24.9K 1% T-9 B14 - Bulk (Alt: CPF124K900FEB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $4.6530 | Buy Now |
DISTI #
71-CPF1-F-24.9K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 24.9Kohms 1% RoHS: Not Compliant | 205 |
|
$0.8390 / $2.0700 | Buy Now |
Part Details for CPF124K900FEB14
CPF124K900FEB14 CAD Models
CPF124K900FEB14 Part Data Attributes
|
CPF124K900FEB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF124K900FEB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 24900ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF124K900FEB14
This table gives cross-reference parts and alternative options found for CPF124K900FEB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF124K900FEB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF124K900FEE14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CPF124K900FEB14 vs CPF124K900FEE14 |
CPF124K900FEB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CPF124K900FEB14 vs CPF124K900FEB14 |
CPF124K900FEE14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 24900ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CPF124K900FEB14 vs CPF124K900FEE14 |