Part Details for CPF1210A31K6C by TE Connectivity
Overview of CPF1210A31K6C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1210A31K6C
CPF1210A31K6C CAD Models
CPF1210A31K6C Part Data Attributes
|
CPF1210A31K6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1210A31K6C
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1210A31K6C
This table gives cross-reference parts and alternative options found for CPF1210A31K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210A31K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF1210H3162BT | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | CPF1210A31K6C vs TF1210H3162BT |
AR13ABD3162N | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | CPF1210A31K6C vs AR13ABD3162N |
BLU1210ER-3162-BB50 | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210A31K6C vs BLU1210ER-3162-BB50 |
BLU1210ER-3162-AB50W | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210A31K6C vs BLU1210ER-3162-AB50W |
BLU1210P-3162-BT50W | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210A31K6C vs BLU1210P-3162-BT50W |
AR13BTD3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF1210A31K6C vs AR13BTD3162 |
BLU1210P-3162-BB50Q | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210A31K6C vs BLU1210P-3162-BB50Q |
AR13BTD3162N | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | CPF1210A31K6C vs AR13BTD3162N |
AR13BBD3162N | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | CPF1210A31K6C vs AR13BBD3162N |
RN14B3162CT5-50 | Fixed Resistor, Thin Film, 0.2W, 31600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | CPF1210A31K6C vs RN14B3162CT5-50 |