CPF1206B3R32E1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Overview of CPF1206B3R32E1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF1206B3R32E1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 91AH6991
Newark Res, 3R32, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF1206B3R32E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 127
  • 1 $0.5820
  • 10 $0.4110
  • 25 $0.3640
  • 50 $0.3160
  • 100 $0.2810
$0.2810 / $0.5820 Buy Now
DISTI # 1712-CPF1206B3R32E1CT-ND
DigiKey CPF 1206 3R32 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5000
  • 10 $0.3540
  • 50 $0.2748
  • 100 $0.2450
  • 500 $0.1847
  • 1,000 $0.1622
  • 2,000 $0.1414
  • 3,000 $0.1380
$0.1380 / $0.5000 Buy Now
DISTI # 5-2176458-1
Avnet Americas Res Thin Film 3.32Ohm 0.1% 125mW 25ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 5-2176458-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1546
  • 2,000 $0.1501
  • 4,000 $0.1457
  • 6,000 $0.1413
  • 8,000 $0.1369
$0.1369 / $0.1546 Buy Now
DISTI # 279-CPF1206B3R32E1
Mouser Electronics Thin Film Resistors - SMD CPF 1206 3R32 0.1% 25ppm 1K RL RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3540
  • 50 $0.2750
  • 100 $0.2450
  • 500 $0.1850
  • 1,000 $0.1620
  • 2,000 $0.1380
$0.1380 / $0.5000 Order Now
Onlinecomponents.com CPF 1206 3R32 0.1% 25ppm 1K RL RoHS: Compliant 0
  • 1,000 $0.1673
  • 3,000 $0.1600
  • 5,000 $0.1576
  • 8,000 $0.1552
  • 25,000 $0.1353
  • 50,000 $0.1223
  • 100,000 $0.1147
  • 150,000 $0.1130
$0.1130 / $0.1673 Buy Now
Master Electronics CPF 1206 3R32 0.1% 25ppm 1K RL RoHS: Compliant 0
  • 1,000 $0.1673
  • 3,000 $0.1600
  • 5,000 $0.1576
  • 8,000 $0.1552
  • 25,000 $0.1353
  • 50,000 $0.1223
  • 100,000 $0.1147
  • 150,000 $0.1130
$0.1130 / $0.1673 Buy Now

CAD Models for CPF1206B3R32E1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF1206B3R32E1 by TE Connectivity

CPF1206B3R32E1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Physical Dimension
3.05mm x 1.55mm x .55mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3.32 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CPF1206B3R32E1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for CPF1206B3R32E1

This table gives cross-reference parts and alternative options found for CPF1206B3R32E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B3R32E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF1206B3R32E Fixed Resistor, Thin Film, 0.125W, 3.32ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CPF1206B3R32E1 vs CPF1206B3R32E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1206B3R32E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1206B3R32E1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF1206B3R32E1 would you like to use for your alert(s)?
  • Please alert me when CPF1206B3R32E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF1206B3R32E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1206B3R32E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF1206B3R32E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1206B3R32E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1206B3R32E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: