Part Details for CPF1206B2R37E1 by TE Connectivity
Overview of CPF1206B2R37E1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B2R37E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6963
|
Newark | Res, 2R37, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF1206B2R37E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 236 |
|
$0.2550 / $0.5200 | Buy Now |
DISTI #
1712-CPF1206B2R37E1CT-ND
|
DigiKey | CPF 1206 2R37 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1732 In Stock |
|
$0.1567 / $0.5700 | Buy Now |
DISTI #
3-2176458-7
|
Avnet Americas | Res Thin Film 2.37Ohm 0.1% 125mW 25ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 3-2176458-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1369 / $0.1546 | Buy Now |
DISTI #
279-CPF1206B2R37E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 2R37 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1560 / $0.5600 | Order Now |
|
Onlinecomponents.com | CPF 1206 2R37 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
|
Master Electronics | CPF 1206 2R37 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
Part Details for CPF1206B2R37E1
CPF1206B2R37E1 CAD Models
CPF1206B2R37E1 Part Data Attributes
|
CPF1206B2R37E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B2R37E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2.37ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |